Rabbit Semiconductor 20-101-0709 technical specifications.
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 20pixel |
| Resolution (width) | 4pixel |
| Series | SBC |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0709 to view detailed technical specifications.
No datasheet is available for this part.