Rabbit Semiconductor 20-101-1094 technical specifications.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 59MHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.