Rabbit Semiconductor 20-101-1112 technical specifications.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 59MHz |
| Height | 20mm |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RAM Size | 512KB |
| Reach SVHC Compliant | Unknown |
| Series | RabbitCore® |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.