This 29MHz microprocessor features a 512KB FLASH memory and supports serial and Ethernet interfaces. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is lead-free and available in bulk packaging.
Rabbit Semiconductor 20-101-1132 technical specifications.
| Package/Case | Module |
| Frequency | 29MHz |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.