Rabbit Semiconductor 20-101-1154 technical specifications.
| Package/Case | Module |
| Frequency | 59MHz |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| RAM Size | 512KB |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.