44 MHz MPU System-on-Module featuring 768KB RAM and 512KB Flash memory. This lead-free module operates at 3.3V with a maximum frequency of 44MHz and supports serial and Ethernet interfaces. Designed for a wide temperature range of -40°C to 85°C, it offers robust performance for embedded applications.
Rabbit Semiconductor 20-101-1179 technical specifications.
| Package/Case | Module |
| Frequency | 44MHz |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 50 |
| RAM Size | 768KB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1179 to view detailed technical specifications.
No datasheet is available for this part.