High-performance microprocessor module featuring a single core operating at 44MHz. This embedded module integrates 512KB of flash memory and 1MB of SRAM for robust data handling. Connectivity is provided through serial and Ethernet interfaces, enabling versatile communication. Designed for demanding environments, it operates across a temperature range of -20°C to 85°C with a 3.45V supply voltage.
Rabbit Semiconductor 20-101-1196 technical specifications.
| Package/Case | Module |
| Frequency | 44MHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | SRAM, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1196 to view detailed technical specifications.
No datasheet is available for this part.