Rabbit Semiconductor 20-101-1197 technical specifications.
| Package/Case | Module |
| Frequency | 44MHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.