RABBIT SEMICONDUCTOR 20-101-1202 WIFI MODULE, RCM4400W, 2.4GHZ
Rabbit Semiconductor 20-101-1202 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Height | 13mm |
| Length | 72mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.