Rabbit Semiconductor 20-101-1215 technical specifications.
| Package/Case | Module |
| Frequency | 59MHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Size | 1MB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1215 to view detailed technical specifications.
No datasheet is available for this part.