Rabbit Semiconductor 20-101-1235 technical specifications.
| Package/Case | Module |
| Frequency | 50MHz |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| Series | MiniCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.