Rabbit Semiconductor 20-101-1265 technical specifications.
| Package/Case | Module |
| Current - Receiving | 625mA |
| Current - Transmitting | 625mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Height | 10mm |
| Interface | PCI Express, Serial |
| Length | 51mm |
| Max Operating Temperature | 55°C |
| Memory Size | 1MB |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MiniCore® |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.