Rabbit Semiconductor 20-101-1306 technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Height | 3mm |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 512KB |
| Series | MiniCore® |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.