Rabbit Semiconductor 20-101-1329 technical specifications.
| Package/Case | Module |
| Frequency | 22MHz |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| RAM Size | 256KB |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1329 to view detailed technical specifications.
No datasheet is available for this part.