8-bit microprocessor featuring a 55.5MHz clock speed, housed in an LQFP package. Operates within a voltage range of 1.8V to 3.6V and supports an extended temperature range from -55°C to 85°C. This lead-free component is designed for demanding applications.
Rabbit Semiconductor 20-668-0011 technical specifications.
| Package/Case | LQFP |
| Frequency | 55.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-668-0011 to view detailed technical specifications.
No datasheet is available for this part.