Rabbit Semiconductor 668-0003-C technical specifications.
| Access Time | 30us |
| Package/Case | BQFP |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Rabbit 2000 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 668-0003-C to view detailed technical specifications.
No datasheet is available for this part.