The Rabbit 3000 microprocessor is a surface-mount LQFP device with 56 programmable I/Os and 8 timers/counters. It operates at a maximum frequency of 55.5MHz and has an 8-bit data bus width. The microprocessor is powered by a 3.6V supply voltage and is available in a tray packaging with 2 units per package. It is designed for use in a variety of applications and is suitable for use in industrial environments.
Rabbit Semiconductor 668-0011 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Max Frequency | 55.5MHz |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | Rabbit 3000 |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 668-0011 to view detailed technical specifications.
No datasheet is available for this part.