
Rademacher 511-8 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rademacher 511-8 to view detailed technical specifications.
No datasheet is available for this part.
