Rademacher GmbH & Co. KG. a German manufacturer specializing in smart home systems. Their products include solutions for roller shutters, sun protection, lighting, heating, and security, which can be controlled remotely via a smartphone app. They were founded in 1967 and are headquartered in Rhede, Germany.

WR Rademacher VK C-811-2 Solder Point Grid Plate (L x W x H) 100 x 75 x 1.5 mm Grid pitch 2,54 mm HP
WR Rademacher 710-2 Soldering Strips Grid Board WR type 710-2 (L x W x H) 100 x 75 x 1.5 mm Grid pitch 2,54 mm HP with
WR Rademacher VK C-716-5 Perfboard (L x W) 160 mm x 100 mm HP without copperedition
WR Rademacher 732-EP Experimental Cards 732-EP (L x W x H) 160 x 100 x 1.5 mm Grid pitch 2,54 mm EP
WR Rademacher 931-HP Test Circuit Board 931
WR Rademacher 941-EP Euro Processor Circuit Board Connection possibilities for the following plugs: 96-pin according to
WR Rademacher 946-HP Laboratory Card For ICs Point line circuit with line connector for the 39 pole Direct plugs (L x W
WR Rademacher VK C-711-5 Soldering Strips Locking Plate Perforations in and through the conducting paths (L x W) 160 mm
WR Rademacher VK C-811-5 Solder Point Grid Plate (L x W x H) 160 x 100 x 1.5 mm Grid pitch 2,54 mm HP
WR Rademacher 914-HP Test Circuit Board
WR Rademacher 730-EP Experimental Card Solder Strip Screen 730-EP (L x W x H) 160 x 100 x 1.5 mm Grid pitch 2,54 mm EP
WR Rademacher VK C-712-6 Perfboard (L x W x H) 200 x 100 x 1.5 mm Grid pitch 2.54 mm HP without copperedition
WR Rademacher 913-HP Test Circuit Board WR-type 913 With plug connection strip and mounting holes for 32-pin Plug accord
WR Rademacher VK C-903-1-EP Laboratory Card VK C-903-1-EP (L x W) 100 mm x 80 mm EP
WR Rademacher 918-HP Test Circuit Board
WR Rademacher VK C-712-5 Perfboard (L x W x H) 100 x 160 x 1.5 mm Grid pitch 2.54 mm HP without copperedition
WR Rademacher VK C-1134-EP Laboratory Card Adaptor for FP-64-casing (L x W x H) 49 x 44 x 1.5 mm Grid pitch 2.54 mm EP
WR Rademacher VK C-904-1-EP Laboratory Card VK C-904-1-EP (L x W x H) 100 x 80 x 1.5 mm Grid pitch 2.54 mm EP
WR Rademacher Photo module 3050
WR Rademacher VK C-712-1 Perfboard (L x W x H) 50 x 100 x 1.5 mm Grid pitch 2.54 mm HP without copperedition
WR Rademacher VK C-790-5 Soldering Strips Grid Board WR type 790-5 (L x W x H) 160 x 100 x 1.5 mm Grid pitch 2,54 mm HP
WR Rademacher VK C-906-1-EP Laboratory Card VK C-906-1-EP (L x W x H) 80 x 50 x 1.5 mm Grid pitch 2.54 mm EP
WR Rademacher VK C-920-HP Test Circuit Board
WR Rademacher VK C-908-1-EP Laboratory Card VK C-908-1-EP (L x W x H) 80 x 50 x 1.5 mm Grid pitch 2.54 mm EP
WR Rademacher 710-7 Soldering Strips Grid Board WR type 710-7 (L x W x H) 500 x 100 x 1.5 mm Grid pitch 2,54 mm HP with