Rademacher 712-5 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | TO-5 |
| Coil Current | 3mA |
| Coil Power | 450mW |
| Current Rating | 100mA |
| Lead Length | 19mm |
| Pitch | 2.54mm |
| Power Consumption | 450mW |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPDT |
| DC Rated Voltage | 250V |
| Weight | 2.6g |
| RoHS | Compliant |
Download the complete datasheet for Rademacher 712-5 to view detailed technical specifications.
No datasheet is available for this part.