Rademacher 721 technical specifications.
| Color | Black |
| Diameter | 15.9mm |
| Height | 7.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Material | Rubber |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Rademacher 721 to view detailed technical specifications.
No datasheet is available for this part.