Rademacher VK C-1020-1 technical specifications.
| Height | 1.5mm |
| Length | 250mm |
| Material | Copper, Phenolic, Paper |
| Mount | PCB |
| Pitch | 2.54mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher VK C-1020-1 to view detailed technical specifications.
No datasheet is available for this part.