Rademacher VK C-1135-EP technical specifications.
| Height | 1.5mm |
| Length | 39mm |
| Material | Copper |
| Pitch | 2.54mm |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher VK C-1135-EP to view detailed technical specifications.
No datasheet is available for this part.