Rademacher VK C-1160-EP technical specifications.
| Package/Case | 100 |
| Height | 1.5mm |
| Length | 160mm |
| Material | Copper |
| Pitch | 2.54mm |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rademacher VK C-1160-EP to view detailed technical specifications.
No datasheet is available for this part.