
Rademacher VK C-716-5 technical specifications.
| Package/Case | 100 |
| Length | 160mm |
| Material | Phenolic, Paper |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher VK C-716-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
