
Rademacher VK C-790-5 technical specifications.
| Package/Case | 100 |
| Height | 1.5mm |
| Length | 160mm |
| Material | Copper |
| Pitch | 254mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher VK C-790-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
