
Rademacher VK C-811-2 technical specifications.
| Package/Case | 100 |
| Height | 1.5mm |
| Length | 100mm |
| Mount | Solder |
| Pitch | 254mm |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher VK C-811-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
