
Rademacher VK C-904-1-EP technical specifications.
| Package/Case | Epoxy |
| Height | 1.5mm |
| Length | 100mm |
| Pitch | 2.54mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher VK C-904-1-EP to view detailed technical specifications.
No datasheet is available for this part.
