Rademacher VK C-910-HP technical specifications.
| Height | 1.5mm |
| Length | 160mm |
| Material | Copper |
| Pitch | 2.54mm |
| Type | Integrated Circuit (IC) |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher VK C-910-HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.