
Rademacher VKC-1134-EP technical specifications.
| Height | 1.5mm |
| Length | 49mm |
| Material | Copper |
| Pitch | 2.54mm |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher VKC-1134-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
