Radial Magnet 1.0"X2.0"X1/8"THICK technical specifications.
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Ferrite |
| Shape | Rectangular |
| Size | 3.18mm |
| Thickness | 3.17mm |
| Width | 25.4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Radial Magnet 1.0"X2.0"X1/8"THICK to view detailed technical specifications.
No datasheet is available for this part.