The 3105-7521-003 is a right angle cable mount SLB connector from Radiall. It features a gold contact plating and operates at frequencies up to 4G. The connector has a height of 16mm and a length of 13.2mm. It is designed to withstand temperatures between -65°C and 165°C.
Radiall 3105-7521-003 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 13.2 |
| Product Height (mm) | 16 |
| Type | SLB |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 3105-7521-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.