Conn SSMC F 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold
Radiall 7003-1542-003 technical specifications.
| Type | SSMC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Radiall 7003-1542-003 to view detailed technical specifications.
No datasheet is available for this part.