This RF connector features a 75 ohm resistance and a maximum frequency of 2 GHz. It has a straight orientation and a gold contact plating. The body is made of brass and is compliant with RoHS regulations. The connector is a single unit and is suitable for use in high-frequency applications.
Radiall 8631-1511-005 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 2GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | SLB |
| RoHS | Compliant |
Download the complete datasheet for Radiall 8631-1511-005 to view detailed technical specifications.
No datasheet is available for this part.