Radiall R 593 473149C technical specifications.
| Package Length (mm) | 32.4 |
| Package Width (mm) | 32.4 |
| Package Height (mm) | 64.3 |
| Seated Plane Height (mm) | 64.3 |
| Switch Type | DPDT |
| Number of Switches | 1 |
| Switch Configuration | Single DPDT |
| Frequency Band | 0 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 80dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Radiall R 593 473149C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.