The SPnT RF Switch is a single-pole, three-throw switch with a frequency band of 0 to 6000 MHz. It is designed for TTL technology and has a switching speed of 15 million times per second. The switch is typically operated at a supply voltage of 24 volts and can withstand an isolation voltage of at least 100 volts. It is suitable for use in temperatures ranging from -25 to 75 degrees Celsius. The switch is mounted using screws and is available from Radiall.
Radiall R 594 373617R technical specifications.
| Package Length (mm) | 57.15 |
| Package Width (mm) | 57.15 |
| Mounting | Screw |
| Switch Type | SPnT |
| Number of Switches | 1 |
| Switch Configuration | Single SPnT |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 100dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 594 373617R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.