
The SPDT RF switch is a single-pole, double-throw device with a frequency band of 0 to 6000 MHz. It features a minimum isolation voltage of 85V and operates at a typical supply voltage of 24V. The switch is designed to function within a temperature range of -25°C to 75°C. It is constructed using TTL technology and has a switching speed of 15 million times per second.
Radiall R 595 363125 technical specifications.
| Package Length (mm) | 34 |
| Package Width (mm) | 13.2 |
| Package Height (mm) | 60.8(Max) |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 0 to 6000MHz |
| Maximum Frequency | 6000MHz |
| Minimum Isolation Voltage | 85dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 363125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.