
The Radiall R 595 437315 TTL RF switch operates within a frequency band of 0 to 20000 MHz and features a minimum isolation voltage of 65V. It is designed to function within a temperature range of -25 to 75°C and is powered by a typical operating supply voltage of 15V. The switch is constructed with TTL technology and has a switching speed of 15000000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R 595 437315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 55.6 |
| Package Width (mm) | 14.2 |
| Package Height (mm) | 65(Max) |
| Frequency Band | 0 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 65dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 15V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall R 595 437315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.