Quick Jump:
Technical Specifications
Radiall R 595 F33225R technical specifications.
General
Package Length (mm)
55.6
Package Width (mm)
14.2
Package Height (mm)
65(Max)
Switch Type
SPDT
Number of Switches
1
Switch Configuration
Single SPDT
Frequency Band
0 to 26500MHz
Maximum Frequency
26500MHz
Minimum Isolation Voltage
60dB
Technology
TTL
Switching Speed
15000000ns
Typical Operating Supply Voltage
24V
Min Operating Temperature
-25°C
Max Operating Temperature
75°C
Compliance
Cage Code
FATQ7
HTS Code
8542390001
Schedule B
8542390000
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC
Datasheet
Radiall R 595 F33225R Datasheet
Download the complete datasheet for Radiall R 595 F33225R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.