This RCP BNC RF connector features a straight body orientation and solder termination method. It operates at frequencies up to 1.5GHz and has a gold-plated contact. The connector is designed for panel mount applications and has a maximum operating temperature of 165°C, with a minimum operating temperature of -65°C.
Radiall R141 563 161 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 1.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R141 563 161 to view detailed technical specifications.
No datasheet is available for this part.