Conn BNC PL 0Hz to 1GHz 75Ohm ST Cable Mount Gold
Radiall R142 016 161 technical specifications.
| Type | BNC |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R142 016 161 to view detailed technical specifications.
No datasheet is available for this part.