The R142 078 161 RF connector is a BNC type with a PL gender, featuring a crimp termination method and straight body orientation. It is designed for cable mounting and operates over a frequency range of 0 to 1.5 GHz. The connector has an impedance of 75 ohms and a temperature range of -65 to 165 degrees Celsius. The contact plating is gold.
Radiall R142 078 161 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1.5GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R142 078 161 to view detailed technical specifications.
No datasheet is available for this part.