Radiall R284C0351040 technical specifications.
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Impedance | 50R |
| Lead Length | 5m |
| Length | 5m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Radiall R284C0351040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
