Radiall R284C0351045 technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Lead Length | 500mm |
| Length | 500mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Radiall R284C0351045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.