Radiall R285426000 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Impedance | 50R |
| Lead Length | 1.5m |
| Length | 1.5m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Radiall R285426000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
