Radiall R570313000 technical specifications.
| Package Length (mm) | 46.5(Max) + 3.5(Min) |
| Package Width (mm) | 38.1 |
| Package Height (mm) | 12.85 |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R570313000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.