Single Pole Double Throw (SPDT) RF switch designed for fail-safe operation. Features SMA termination for robust connectivity. Operates within a temperature range of -25°C to 70°C. Suitable for high-frequency applications requiring reliable signal routing.
Radiall R570413000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Radiall R570413000 to view detailed technical specifications.
No datasheet is available for this part.