SPDT RF coaxial relay, latched operation, designed for high-frequency applications up to 18 GHz. Features a DC coil input requiring 12VDC and drawing 0.21A with a power consumption of 2520mW. Operates within a temperature range of -25°C to 70°C. Panel mountable with solder/connector termination.
Radiall R570432000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER/CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Radiall R570432000 to view detailed technical specifications.
No datasheet is available for this part.