The R570812100 is an electromechanical SPDT (Single Pole Double Throw) coaxial switch belonging to Radiall's patented RAMSES (Radiall Modular System for Electromechanical Switches) series. This high-frequency component is designed to operate from DC up to 40 GHz with high reliability and performance stability. It utilizes SMA 2.9 female connectors and features a failsafe actuator that requires 12VDC for operation. The device includes integrated TTL logic for digital control and suppression diodes for circuit protection. It is constructed with a splashproof design and offers an exceptionally long service life of 10 million cycles, making it suitable for telecom equipment testing, laboratory test benches, and modular instrumentation.
Radiall R570812100 technical specifications.
| Frequency Range | 0 - 40GHz |
| Impedance | 50Ohms |
| Actuator Type | Failsafe |
| Nominal Actuator Voltage | 12VDC |
| Actuator Voltage Range | 10.2 - 13VDC |
| Nominal Actuator Current | 250mA |
| Switching Time | < 10ms |
| Insertion Loss (max) | 0.8 (at 40 GHz)dB |
| Isolation (min) | 50 (at 40 GHz)dB |
| VSWR (max) | 1.9 (at 40 GHz) |
| RF Connectors | SMA 2.9 Female |
| Control Logic | TTL |
| Terminal Style | Solder Pins |
| Operating Life | 10,000,000cycles |
| Operating Temperature | -40 to +85°C |
| Average Power (at 40 GHz) | 10W |
| Weight | < 45g |
| RoHS | Compliant |
| REACH | Affected (Contains Lead SVHC) |
Download the complete datasheet for Radiall R570812100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.