
RDL ADJUSTABLE LINE TRANSFORMER, FREQUENCY RESPONSE: 20 HZ-20 KHZ, THD: .05 %, INPUT IMPEDANCE: 10 KOHM OR 600 OHM, FEATURES: TRIM POT ATTENUATION ADJUSTS OUTPUT FROM 4-2 DB BELOW INPUT, PASSIVE DEVICE REQUIRES NO POWER
Radio Design Labs TX-1A technical specifications.
| Package/Case | 600 |
| Height | 2inch |
| Length | 4.25inch |
| Weight | 0.23lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Radio Design Labs TX-1A to view detailed technical specifications.
No datasheet is available for this part.